970-001NF20-3P2-1
Glenair Inc
Description: Circular Connector

Overview of 970-001NF20-3P2-1 by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 970-001NF20-3P2-1 by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 12AJ6299
Newark Mil Spec Cir Conn, Plug, 3Pos, Crimp, Product Range:-, Equivalent Military Specification:"error:#n/A", Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Pin, Contact Plating:Gold Rohs Compliant: No |Glenair 970-001NF20-3P2-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2,076.5200
  • 2 $1,867.2700
  • 4 $1,679.4600
  • 7 $1,663.3700
  • 10 $1,234.1200
  • 20 $842.4200
  • 35 $740.4800
  • 50 $643.8900
$643.8900 / $2,076.5200 Buy Now
DISTI # 970-001NF20-3P2-1
Avnet Americas Connector Circular Plug 3 Position Pin Contact Straight - Bulk (Alt: 970-001NF20-3P2-1) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 631-970001NF203P21
Mouser Electronics Circular MIL Spec Connector COMMERCIAL 0
  • 10 $1,354.4800
$1,354.4800 Order Now
DISTI # 970-001NF20-3P2-1
TTI Circular MIL Spec Connector COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
Buy Now
DISTI # GLE970-001NF20-3P2-1
Interstate Connecting Components POWER TRIP 0
Buy Now

CAD Models for 970-001NF20-3P2-1 by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 970-001NF20-3P2-1 by Glenair Inc

970-001NF20-3P2-1
Glenair Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
not_compliant
Factory Lead Time
5 Weeks
Backshell Type
SOLID
Body Depth
2.063 inch
Body Diameter
1.583 inch
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
WATERPROOF
Shell Finish
CADMIUM PLATED
Shell Material
ALUMINUM
Shell Size
20
Termination Type
WIRE
Total Number of Contacts
3
Want to compare parts?
  1. 970-001NF20-3P2-1
    Glenair Inc
    Circular Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 970-001NF20-3P2-1 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 970-001NF20-3P2-1 by Glenair Inc

  • Please alert me when 970-001NF20-3P2-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 970-001NF20-3P2-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 970-001NF20-3P2-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 970-001NF20-3P2-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 970-001NF20-3P2-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 970-001NF20-3P2-1 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: