Part Details for 970-001ME36-4S1-1 by Glenair Inc
Overview of 970-001ME36-4S1-1 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 970-001ME36-4S1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK5864
|
Newark | 970-001Me36-4S1-1 |Glenair 970-001ME36-4S1-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$1,207.3000 / $3,893.4900 | Buy Now |
DISTI #
631-970001ME364S11
|
Mouser Electronics | Circular MIL Spec Connector POWER TRIP - POWERTRIP CONNECTORS | 0 |
|
$2,285.3800 | Order Now |
DISTI #
GLE970-001ME36-4S1-1
|
Interstate Connecting Components | POWER TRIP PLUG | 0 |
|
Buy Now |
Part Details for 970-001ME36-4S1-1
970-001ME36-4S1-1 CAD Models
970-001ME36-4S1-1 Part Data Attributes
|
970-001ME36-4S1-1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
970-001ME36-4S1-1
Glenair Inc
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 2.063 inch | |
Body Diameter | 2.709 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM | |
Shell Size | 36 | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |