Part Details for 970-0008-068 by ITT Interconnect Solutions
Overview of 970-0008-068 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-008 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-008 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 8m | |
RQA0008RXDQS#H1 | Renesas Electronics Corporation | N-Channel MOSFET | |
EZ-0008 | Renesas Electronics Corporation | EZ-0008 Evaluation Boards |
Price & Stock for 970-0008-068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-970-0008-068-ND
|
DigiKey | 970-0008-068 Min Qty: 150 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.5500 / $0.5900 | Buy Now |
|
Onlinecomponents.com | Connector |Itt Cannon 970-0008-068 RoHS: Compliant |
6000 Partner Stock |
|
$0.4956 / $0.6693 | Buy Now |
DISTI #
61918414
|
Verical | 970-0008-068 Min Qty: 118 Package Multiple: 1 | Americas - 6000 |
|
$0.4900 / $0.5300 | Buy Now |
DISTI #
9700008068-ITT
|
TME | 970-0008-068 | 6000 |
|
Buy Now | |
|
Master Electronics | Connector |Itt Cannon 970-0008-068 RoHS: Compliant |
6000 Partner Stock |
|
$0.4956 / $0.6693 | Buy Now |