Part Details for 970-0007-252 by ITT Interconnect Solutions
Overview of 970-0007-252 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft |
Price & Stock for 970-0007-252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-970-0007-252
|
Mouser Electronics | Circular MIL Spec Connector WIRE 26AWG 19/38 TFE WHTREDGRN RoHS: Compliant | 0 |
|
$0.0940 / $0.0980 | Order Now |
|
Onlinecomponents.com | Headers and PCB Receptacles Micro Connectors RoHS: Compliant | 0 |
|
$0.0960 / $0.1400 | Buy Now |
DISTI #
970-0007-252
|
PEI Genesis | WIRE 26AWG 19/38 TFE WHTREDGRN Min Qty: 1 | 19780 |
|
$0.0200 / $0.0600 | Buy Now |
|
Master Electronics | Headers and PCB Receptacles Micro Connectors RoHS: Compliant | 0 |
|
$0.0960 / $0.1400 | Buy Now |