Part Details for 970-0007-119 by ITT Interconnect Solutions
Overview of 970-0007-119 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft |
Price & Stock for 970-0007-119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2218
|
Newark | Connector |Itt Cannon 970-0007-119 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0570 / $0.1030 | Buy Now |
DISTI #
2266-970-0007-119-ND
|
DigiKey | 970-0007-119 Min Qty: 2000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.0450 | Buy Now |
DISTI #
965-970-0007-119
|
Mouser Electronics | Circular MIL Spec Connector WIRE 26AWG 19/38 TFE WHT/ORN RoHS: Compliant | 0 |
|
$0.0450 / $0.1500 | Order Now |
|
Onlinecomponents.com | Headers and PCB Receptacles Micro Connectors RoHS: Compliant |
6000 Partner Stock |
|
$0.0406 / $0.0627 | Buy Now |
DISTI #
61917745
|
Verical | Headers and PCB Receptacles Micro Connectors RoHS: Compliant Min Qty: 1563 Package Multiple: 1 | Americas - 6000 |
|
$0.0400 | Buy Now |
DISTI #
9700007119-ITT
|
TME | 970-0007-119 Min Qty: 834 | 6000 |
|
$0.0451 | Buy Now |
DISTI #
970-0007-119
|
PEI Genesis | WIRE 26AWG 19/38 TFE WHT/ORN Min Qty: 1 | 900 |
|
$0.2400 / $0.4800 | Buy Now |
DISTI #
C1S138502436701
|
Chip1Stop | Connector Circular | 6000 |
|
$0.0497 / $0.0498 | Buy Now |
|
Master Electronics | Headers and PCB Receptacles Micro Connectors RoHS: Compliant |
6000 Partner Stock |
|
$0.0406 / $0.0627 | Buy Now |