There are no models available for this part yet.
Overview of 970-0007-117 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft |
Price & Stock for 970-0007-117 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ2216
|
Newark | Connector |Itt Cannon 970-0007-117 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0570 / $0.1030 | Buy Now | |
DISTI #
2266-970-0007-117-ND
|
DigiKey | 970-0007-117 Min Qty: 2000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7000 In Stock |
|
$0.0450 | Buy Now | |
DISTI #
965-970-0007-117
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$0.0440 / $0.1500 | Order Now | |
Onlinecomponents.com | Headers and PCB Receptacles Micro Connectors RoHS: Compliant |
7000 Partner Stock |
|
$0.0406 / $0.0627 | Buy Now | ||
DISTI #
61917659
|
Verical | Headers and PCB Receptacles Micro Connectors RoHS: Compliant Min Qty: 1563 Package Multiple: 1 | Americas - 7000 |
|
$0.0400 | Buy Now | |
DISTI #
9700007117-ITT
|
TME | 970-0007-117 Min Qty: 834 | 7000 |
|
$0.0451 | Buy Now | |
DISTI #
970-0007-117
|
PEI Genesis | WIRE 26AWG 19/38 TFE WHT/BRN Min Qty: 1 | 1056 |
|
$0.2400 / $0.6000 | Buy Now | |
DISTI #
C1S138502436686
|
Chip1Stop | Connector Circular | 7000 |
|
$0.0481 / $0.0482 | Buy Now | |
Master Electronics | Headers and PCB Receptacles Micro Connectors RoHS: Compliant |
7000 Partner Stock |
|
$0.0406 / $0.0627 | Buy Now |