There are no models available for this part yet.
Overview of 970-0001-234 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 970-0001-234 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
970-0001-234
|
Avnet Americas | COMPONENT NOT FOR RESALE WIRE 26-7/34 - Bulk (Alt: 970-0001-234) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-970-0001-234
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$0.0150 / $0.1000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
24000 In Stock |
|
$0.0139 / $0.0205 | Buy Now | ||
Master Electronics | RoHS: Compliant |
24000 In Stock |
|
$0.0139 / $0.0205 | Buy Now |