There are no models available for this part yet.
Overview of 97.52SPA by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 97.52SPA by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08X7359
|
Newark | Relay Socket, 250V, 10A, Din Rail, Socket Mounting:Din Rail, Panel, Socket Terminals:Quick Connect, No. Of Pins:8Pins, Current Rating:10A, Voltage Rating:250V, Product Range:-, Accessory Type:Relay Socket Rohs Compliant: Yes |Finder 97.52SPA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$6.7900 / $10.8500 | Buy Now | |
DISTI #
2066-97.52SPA-ND
|
DigiKey | RLY SOCKET FOR 46.52 W/097.01 Min Qty: 10 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$8.2260 | Buy Now | |
DISTI #
72341379
|
RS | DIN-Rail screwless terminal (Spring Clamp) socket for 46.52 relay | Finder 97.52SPA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5 |
|
$6.2900 / $8.3900 | Buy Now | |
Quest Components | 1 |
|
$11.4300 | Buy Now | |||
DISTI #
97.52
|
TME | Socket, PIN: 8, 8A, 250VAC, 097.01,097.71, for DIN rail mounting Min Qty: 1 | 122 |
|
$4.7900 / $7.3600 | Buy Now |