Part Details for 97.01SPA by FINDER SpA
Overview of 97.01SPA by FINDER SpA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97.01SPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7355
|
Newark | Relay Socket, 250V, 16A, Din Rail, Socket Mounting:Din Rail, Panel, Socket Terminals:Screw, No. Of Pins:5Pins, Current Rating:16A, Voltage Rating:250V, Product Range:-, Accessory Type:Relay Socket, For Use With:46 Series Relay Rohs Compliant: Yes |Finder 97.01SPA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$6.4200 / $7.2900 | Buy Now |
DISTI #
35M2592
|
Newark | Relay Socket, 250V, 10A, Din Rail/Panel Mount, Socket Mounting:Din Rail, Panel, Current Rating:16A, Socket Terminals:Screw, Voltage Rating:250V, Accessory Type:Socket, For Use With:46 Series Relays Rohs Compliant: Yes |Finder 97.01SPA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 862 |
|
$6.4200 / $7.2900 | Buy Now |
DISTI #
2066-97.01SPA-ND
|
DigiKey | SOCKET FOR 46.61 RELAY W/097.01 Min Qty: 1 Lead time: 6 Weeks Container: Box |
545 In Stock |
|
$4.0865 / $7.0100 | Buy Now |
|
Quest Components | 1 |
|
$10.1700 | Buy Now | |
DISTI #
97.01SPA
|
TME | Socket, PIN: 5, 16A, 250VAC, 097.01,097.71, for DIN rail mounting Min Qty: 1 | 28 |
|
$6.1500 / $6.7700 | Buy Now |
|
Neutron USA | DIN Rail/Surface mount socket 16A SPCO | 50 |
|
$56.7400 | Buy Now |
Part Details for 97.01SPA
97.01SPA CAD Models
97.01SPA Part Data Attributes:
|
97.01SPA
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
97.01SPA
FINDER SpA
Relay Socket, 5 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | RELAY SOCKET | |
Number of Contacts | 5 |