Part Details for 97.01 by FINDER SpA
Overview of 97.01 by FINDER SpA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7354
|
Newark | Relay Socket, 250V, 16A, Din Rail, Socket Mounting:Din Rail, Panel, Socket Terminals:Screw, No. Of Pins:5Pins, Current Rating:16A, Voltage Rating:250V, Product Range:-, Accessory Type:Relay Socket Rohs Compliant: Yes |Finder 97.01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 287 |
|
$5.4200 | Buy Now |
DISTI #
2066-97.01-ND
|
DigiKey | SOCKET FOR 46.61 RELAYS Min Qty: 1 Lead time: 6 Weeks Container: Box |
70 In Stock |
|
$3.8744 / $6.6400 | Buy Now |
DISTI #
71710662
|
RS | Plastic ejector/retaining clip for & 97.02 sockets (blue) | Finder 97.01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6400 | RFQ |
|
Quest Components | 1 |
|
$8.5800 | Buy Now | |
|
Quest Components | 28 |
|
$8.4000 / $12.6000 | Buy Now |