Part Details for 97-79-513-6 by Amphenol Corporation
Overview of 97-79-513-6 by Amphenol Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-79-513-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-79-513-6
|
Avnet Americas | Connector Accessory, Rubber Bushing, MS3057A Circular Connector Cable Clamps - Bulk (Alt: 97-79-513-6) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
97-79-513-6
|
Avnet Americas | Connector Accessory, Rubber Bushing, MS3057A Circular Connector Cable Clamps - Bulk (Alt: 97-79-513-6) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-97-79-513-6
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 2.63" BUSHING RoHS: Not Compliant | 1233 |
|
$0.8660 / $1.3100 | Buy Now |
DISTI #
52136758
|
Verical | Connector Accessories Bushing Straight Rubber Black Automotive Medical RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1111 | Americas - 2619 |
|
$0.9256 / $1.3130 | Buy Now |
DISTI #
20418823
|
Verical | Connector Accessories Bushing Straight Rubber Black Automotive Medical RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 1620 |
|
$0.8833 / $1.8472 | Buy Now |
DISTI #
28767247
|
Verical | Connector Accessories Bushing Straight Rubber Black Automotive Medical RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 1049 |
|
$0.7946 / $0.9218 | Buy Now |
DISTI #
20418822
|
Verical | Connector Accessories Bushing Straight Rubber Black Automotive Medical RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 153 |
|
$0.8782 / $1.1655 | Buy Now |
DISTI #
97-79-513-6
|
TTI | Circular MIL Spec Tools, Hardware & Accessories 2.63" BUSHING RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 2820 In Stock |
|
$0.7900 / $0.9700 | Buy Now |
DISTI #
97-79-513-6
|
PEI Genesis | MS3420-6 BUSHING Min Qty: 1 | 983 |
|
$0.7800 / $1.2900 | Buy Now |
|
Powell Electronics | MIL-5015 97 THREADED Min Qty: 1 | 45 |
|
$5.2200 | Buy Now |