Part Details for 97-67-22-8 by Amphenol Industrial Operations
Overview of 97-67-22-8 by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-67-22-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F4863
|
Newark | Cable Clamp, Size 20/22, Zinc Alloy, Connector Shell Size:20/22, Cable Diameter Max:11.12Mm, Strain Relief Material:Zinc Alloy, Product Range:97 Series, For Use With:97 Series Circular Connectors, Connector Type:Circular Industrialrohs Compliant: No |Amphenol Industrial 97-67-22-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$23.0600 / $34.7500 | Buy Now |
DISTI #
97-67-22-8-ND
|
DigiKey | CONN CABLE CLAMP ADPT SZ 20/22 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
41 In Stock |
|
$21.8180 / $34.7500 | Buy Now |
DISTI #
70143185
|
RS | Water resistant Cable Clamp conn Sz 20 22, Olive Drab, MIL-5015 Type, 97 Series | Amphenol Industrial 97-67-22-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 96 |
|
$27.8300 / $36.1400 | Buy Now |
DISTI #
AMM9767-22-8
|
Heilind Electronics | AI-97-CLAMP ASSY SZ 20, 22 OD | Americas - 0 in Stock25 On Order |
|
$21.5289 / $27.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
116 On Order |
|
$0 | Buy Now |
DISTI #
AMM9767-22-8
|
Interstate Connecting Components | AI-97-CLAMP ASSY SZ 20, 22 OD | 075 On Order |
|
$21.5289 / $27.2700 | Buy Now |
DISTI #
97-67-22-8
|
ECCO | 116 |
|
$35.0300 | Buy Now | |
DISTI #
97-67-22-8
|
ECCO | 116 |
|
Buy Now |