There are no models available for this part yet.
Overview of 97-67-16-8(676) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 97-67-16-8(676) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22H9614
|
Newark | Clamp |Amphenol Industrial 97-67-16-8(676) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7600 / $26.2200 | Buy Now | |
DISTI #
70342962
|
RS | 97 Series MIL-5015 Cable Clamp, Water Resistant, Sz. 16s,16,Nickel | Amphenol Industrial 97-67-16-8(676) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.9900 / $37.1300 | RFQ | |
DISTI #
AMM97-67-16-8(676)
|
Heilind Electronics | CLAMP C79-825923-163 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMM97-67-16-8(676)
|
Interstate Connecting Components | CLAMP C79-825923-163 | 0 |
|
Buy Now |