Part Details for 97-5105-14S-2S by Amphenol Corporation
Overview of 97-5105-14S-2S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6225-105MLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-105MLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6235-105 | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 97-5105-14S-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-97-5105-14S-2S
|
Mouser Electronics | Circular MIL Spec Connector AB 4C 4#16S SKT PLUG RoHS: Not Compliant | 0 |
|
$26.6700 | Order Now |
DISTI #
97-5105-14S-2S
|
PEI Genesis | AB 4C 4#16S SKT PLUG | 0 |
|
Buy Now |