Part Details for 97-4250-91 by Cinch Connectivity Solutions
Overview of 97-4250-91 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLL1214-250 | Rochester Electronics LLC | BLL1214-250 - HF/VHF Power Transistor (Ampleon Die) |
Price & Stock for 97-4250-91
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M5742
|
Newark | Gpib Connector, Female, 50 Position, Idc/Idt, No. Of Contacts:50Contacts, Gender:Receptacle, Connector Type:Gpib, Contact Termination Type:Idc/Idt, Product Range:Superibbon Series, Connector Mounting:Cable Mount Rohs Compliant: Yes |Cinch Connectivity Solutions 97-4250-91 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
538-97-4250-91
|
Mouser Electronics | I/O Connectors 50P FEM I/O CONN CABLE MOUNT RoHS: Not Compliant | 0 |
|
$4.7300 | Order Now |
Part Details for 97-4250-91
97-4250-91 CAD Models
97-4250-91 Part Data Attributes
|
97-4250-91
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
97-4250-91
Cinch Connectivity Solutions
Telecom and Datacom Connector, 50 Contact(s), Female, IDC Terminal, Socket,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | SUPERIBBON, PANEL MOUNTABLE | |
Body/Shell Style | SOCKET | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |