Part Details for 97-4108A-16S-1P by Amphenol Industrial Operations
Overview of 97-4108A-16S-1P by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-4108A-16S-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2012
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector With Black Plastic Insert 90° Angle Plug 07Ct Pin Clear Cadmium Finish |Amphenol Industrial 97-4108A-16S-1P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$36.9000 / $52.4300 | Buy Now |
DISTI #
3634-97-4108A-16S-1P-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$54.1800 | Buy Now |
DISTI #
339-97-4108A-16S-1P-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$42.4352 | Buy Now |
DISTI #
70680379
|
RS | Circular Connector Receptacle, Female, MIL-5015,97 Series | Amphenol Industrial 97-4108A-16S-1P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$45.2700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
21 On Order |
|
$3.9900 / $5.6100 | Buy Now |
DISTI #
97-4108A-16S-1P
|
ECCO | 21 |
|
$5.6100 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
21 On Order |
|
$3.9900 / $5.6100 | Buy Now |