Part Details for 97-4108A-14S-1S(662) by Amphenol Industrial Operations
Overview of 97-4108A-14S-1S(662) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-4108A-14S-1S(662)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2011
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector With Black Plastic Insert 90° Angle Plug 03Ct Soc Olive Drab Cadmium Finish |Amphenol Industrial 97-4108A-14S-1S(662) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$43.5300 / $46.5400 | Buy Now |
DISTI #
25H5894
|
Newark | Plug |Amphenol Industrial 97-4108A-14S-1S(662) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6300 / $36.4500 | Buy Now |
DISTI #
3634-97-4108A-14S-1S(662)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$99.1800 | Buy Now |
DISTI #
339-97-4108A-14S-1S(662)-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.8812 | Buy Now |
DISTI #
70681028
|
RS | Circular Connector Receptacle, Female, MIL-5015,97 Series | Amphenol Industrial 97-4108A-14S-1S(662) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$37.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.0300 / $40.9300 | Buy Now |
DISTI #
97-4108A-14S-1S(662)
|
ECCO | 12 |
|
$40.9300 | Buy Now |