Part Details for 97-4108B-32-414PY(639) by Amphenol Corporation
Overview of 97-4108B-32-414PY(639) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 97-4108B-32-414PY(639)
97-4108B-32-414PY(639) CAD Models
97-4108B-32-414PY(639) Part Data Attributes
|
97-4108B-32-414PY(639)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-4108B-32-414PY(639)
Amphenol Corporation
MIL Series Connector, 52 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 9745-1418P-4400; 9745-1622P-4400; 9745-2026P-4400 | |
Backshell Type | SPLIT | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 52 |