Part Details for 97-4108B-18-4P by Amphenol Corporation
Overview of 97-4108B-18-4P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 97-4108B-18-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-4108B-18-4P
|
Avnet Americas | Connector Cylindrical Pin 4 Position Plug Crimp Right Angle Cable Mount 4 Terminal 1 Port - Bulk (Alt: 97-4108B-18-4P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$20.2455 / $23.6193 | Buy Now |
DISTI #
654-97-4108B-18-4P
|
Mouser Electronics | Circular MIL Spec Connector PLUG | 22 |
|
$26.8900 / $36.3200 | Buy Now |
Part Details for 97-4108B-18-4P
97-4108B-18-4P CAD Models
97-4108B-18-4P Part Data Attributes
|
97-4108B-18-4P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-4108B-18-4P
Amphenol Corporation
4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SPLIT | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | ANGLE PLUG | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BRIGHT CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 18-4 |