Part Details for 97-4106A-22-14S(621) by Amphenol Industrial Operations
Overview of 97-4106A-22-14S(621) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-4106A-22-14S(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H5488
|
Newark | Recept Rohs Compliant: Yes |Amphenol Industrial 97-4106A-22-14S(621) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9600 / $34.5200 | Buy Now |
DISTI #
3634-97-4106A-22-14S(621)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
99 In Stock |
|
$130.4500 | Buy Now |
DISTI #
2266-97-4106A-22-14S(621)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$32.8100 / $35.6100 | Buy Now |
DISTI #
339-97-4106A-22-14S(621)-ND
|
DigiKey | MIL-5015 97 THREADED RECEPT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
22 In Stock |
|
$30.0401 / $40.5700 | Buy Now |
DISTI #
70110524
|
RS | Straight Plug, Metal, sz 22,for 19 #16 Crimp Socket, Black, MIL-5015,97 Series | Amphenol Industrial 97-4106A-22-14S(621) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.1300 / $33.0900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.9800 / $39.5500 | Buy Now |
DISTI #
97-4106A-22-14S(621)
|
ECCO | 62 |
|
$39.5500 | Buy Now |