Part Details for 97-4106A-18-4S(662) by Amphenol Corporation
Overview of 97-4106A-18-4S(662) by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10056844-106ALF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Vertical, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 97-4106A-18-4S(662)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-4106A-18-4S(662)
|
Avnet Americas | Connector Standard Cylindrical Circular PL 18-4 ST Cable Mount - Bulk (Alt: 97-4106A-18-4S(662)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9893 | Buy Now |
DISTI #
097 97-4106A-18-4S
|
Avnet Americas | Connector Standard Cylindrical Circular PL 18-4 ST Cable Mount - Bulk (Alt: 097 97-4106A-18-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.8661 | Buy Now |
DISTI #
654-974106A184S662
|
Mouser Electronics | Circular MIL Spec Connector PLUG | 12 |
|
$20.4200 / $29.1000 | Buy Now |
Part Details for 97-4106A-18-4S(662)
97-4106A-18-4S(662) CAD Models
97-4106A-18-4S(662) Part Data Attributes
|
97-4106A-18-4S(662)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-4106A-18-4S(662)
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 18-4 |