Part Details for 97-4106A-18-1S(662) by Amphenol Commercial
Overview of 97-4106A-18-1S(662) by Amphenol Commercial
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10056844-106ALF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Vertical, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 97-4106A-18-1S(662)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Automotive Medical |
40 In Stock |
|
$0 | Buy Now |