Part Details for 97-4106A-18-11S(621) by Amphenol Industrial Operations
Overview of 97-4106A-18-11S(621) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10056844-106ALF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Vertical, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 97-4106A-18-11S(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H5376
|
Newark | Recept Rohs Compliant: Yes |Amphenol Industrial 97-4106A-18-11S(621) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9200 / $24.1100 | Buy Now |
DISTI #
339-97-4106A-18-11S(621)-ND
|
DigiKey | MIL-5015 97 THREADED RECEPT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
22 In Stock |
|
$18.9500 / $36.1000 | Buy Now |
DISTI #
70110510
|
RS | Straight Plug, Metal, sz 18,for 5#12 Crimp Socket, Black, MIL-5015,97 Series | Amphenol Industrial 97-4106A-18-11S(621) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1400 / $16.6400 | RFQ |
DISTI #
AMI97-4106A-18-11S(621)
|
Heilind Electronics | Crimp Plug, Blk Zn | Americas - 12 in Stock |
|
$16.5658 / $20.9833 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.0200 / $26.1400 | Buy Now |
DISTI #
AMI97-4106A-18-11S(621)
|
Interstate Connecting Components | Crimp Plug, Blk Zn | 38 |
|
$16.5658 / $20.9833 | Buy Now |