Part Details for 97-4106A-12S-3S(689) by Amphenol Corporation
Overview of 97-4106A-12S-3S(689) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for 97-4106A-12S-3S(689)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-4106A-12S-3S(68
|
Avnet Americas | Connector Standard Cylindrical Circular PL 12S-3 ST Cable Mount - Bulk (Alt: 97-4106A-12S-3S(68) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2998 / $17.7750 | Buy Now |
DISTI #
654-974106A12S3S689
|
Mouser Electronics | Circular MIL Spec Connector PLUG | 25 |
|
$22.3400 / $30.1700 | Buy Now |
Part Details for 97-4106A-12S-3S(689)
97-4106A-12S-3S(689) CAD Models
97-4106A-12S-3S(689) Part Data Attributes
|
97-4106A-12S-3S(689)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-4106A-12S-3S(689)
Amphenol Corporation
2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12S | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 12S-3 |