Part Details for 97-4102A-22-14P(639) by Amphenol Corporation
Overview of 97-4102A-22-14P(639) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10028886-003ALF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-007LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-003LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 14P 12S 14P STB Right Angle |
Part Details for 97-4102A-22-14P(639)
97-4102A-22-14P(639) CAD Models
97-4102A-22-14P(639) Part Data Attributes
|
97-4102A-22-14P(639)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-4102A-22-14P(639)
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 9745-1418P-4400; 9745-1622P-4400; 9745-2026P-4400 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |