Part Details for 97-4101A-32-414SZ by Amphenol Corporation
Overview of 97-4101A-32-414SZ by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL54101ACQZ | Renesas Electronics Corporation | TMDS Regenerators with Multiplexers | |
HXT4101A-DNT | Renesas Electronics Corporation | Compact 14 Gb/s VCSEL Drive | |
HXT4101A-EVB | Renesas Electronics Corporation | Compact 14 Gb/s VCSEL Drive |
Part Details for 97-4101A-32-414SZ
97-4101A-32-414SZ CAD Models
97-4101A-32-414SZ Part Data Attributes
|
97-4101A-32-414SZ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-4101A-32-414SZ
Amphenol Corporation
52 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 52 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 280 | |
Other Description | CABLE CONNECT RECEPTACLE | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Z | |
Shell Finish | BRIGHT CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 52 | |
Unique Insert Number | 32-414 |