Part Details for 97-4101A-20-7S(662) by Amphenol Corporation
Overview of 97-4101A-20-7S(662) by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL54101ACQZ | Renesas Electronics Corporation | TMDS Regenerators with Multiplexers | |
HXT4101A-DNT | Renesas Electronics Corporation | Compact 14 Gb/s VCSEL Drive |
Price & Stock for 97-4101A-20-7S(662)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-4101A-20-7S(662)
|
Avnet Americas | Connector Standard Cylindrical Circular RCP 20-7 ST Cable Mount - Bulk (Alt: 97-4101A-20-7S(662)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5364 | Buy Now |
DISTI #
097 97-4101A-20-7S
|
Avnet Americas | Connector Standard Cylindrical Circular RCP 20-7 ST Cable Mount - Bulk (Alt: 097 97-4101A-20-7S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.1448 | Buy Now |
DISTI #
654-974101A207S662
|
Mouser Electronics | Circular MIL Spec Connector 8P Sz 20 Sckt Crimp Cable Mnt Receptacle RoHS: Not Compliant | 0 |
|
$29.0400 / $39.2200 | Order Now |
Part Details for 97-4101A-20-7S(662)
97-4101A-20-7S(662) CAD Models
97-4101A-20-7S(662) Part Data Attributes
|
97-4101A-20-7S(662)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-4101A-20-7S(662)
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8 | |
Contact Sizes | 16 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | 20-7 |