Part Details for 97-4100A-16S-8P by Amphenol Corporation
Overview of 97-4100A-16S-8P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
ISL54100AHDMI-EVALZ | Renesas Electronics Corporation | Transition Minimized Differential Signaling (TMDS) Regenerator Evaluation Kits |
Price & Stock for 97-4100A-16S-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-4100A-16S-8P
|
Avnet Americas | Connector Standard Cylindrical Circular RCP 16S-8 ST Wall Mount - Bulk (Alt: 97-4100A-16S-8P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7723 | Buy Now |
DISTI #
654-97-4100A-16S-8P
|
Mouser Electronics | Circular MIL Spec Connector RECEPT | 96 |
|
$15.5000 / $23.0000 | Buy Now |
DISTI #
68408052
|
Verical | Conn Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 | Americas - 15 |
|
$17.9300 | Buy Now |
DISTI #
974100A16S8P-0
|
TME | Connector: circular Min Qty: 3 | 15 |
|
$19.9626 / $19.9630 | Buy Now |
DISTI #
C1S116702477904
|
Chip1Stop | Conn Cylindrical Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port Automotive RoHS: Not Compliant | 15 |
|
$21.4000 / $21.5000 | Buy Now |
Part Details for 97-4100A-16S-8P
97-4100A-16S-8P CAD Models
97-4100A-16S-8P Part Data Attributes
|
97-4100A-16S-8P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-4100A-16S-8P
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | WALL MOUNT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BRIGHT CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 16S-8 |