Part Details for 97-3108B28-21SX-417-940 by Amphenol Corporation
Overview of 97-3108B28-21SX-417-940 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64338021SXXXH | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338021SXXXW | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) |
Price & Stock for 97-3108B28-21SX-417-940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-108B2821SX417940
|
Mouser Electronics | Circular MIL Spec Connector AB 37C 37#16 SKT PLUG RoHS: Not Compliant | 0 |
|
$69.2200 / $74.4300 | Order Now |
Part Details for 97-3108B28-21SX-417-940
97-3108B28-21SX-417-940 CAD Models
97-3108B28-21SX-417-940 Part Data Attributes
|
97-3108B28-21SX-417-940
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3108B28-21SX-417-940
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 37 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 110 | |
Other Description | RIGHT ANGLE PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Unique Insert Number | 28-21 |