Part Details for 97-3108B22-9SW by Amphenol Corporation
Overview of 97-3108B22-9SW by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3108B22-9SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-97-3108B22-9SW
|
Mouser Electronics | Circular MIL Spec Connector AB 3C 3#12 SKT PLUG RoHS: Not Compliant | 0 |
|
$28.4900 / $38.4700 | Order Now |
DISTI #
38101658
|
Verical | Conn Circular SKT 3 POS Solder Cup RA Cable Mount 3 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 47 |
|
$29.2374 / $34.8897 | Buy Now |
DISTI #
66599756
|
Verical | Conn Circular SKT 3 POS Solder Cup RA Cable Mount 3 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$69.3265 | Buy Now |
DISTI #
97-3108B22-9SW
|
PEI Genesis | AB 3C 3#12 SKT PLUG Min Qty: 1 | 47 |
|
$28.1300 / $36.7900 | Buy Now |
Part Details for 97-3108B22-9SW
97-3108B22-9SW CAD Models
97-3108B22-9SW Part Data Attributes
|
97-3108B22-9SW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3108B22-9SW
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-5015 | |
Backshell Type | SPLIT | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 70 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 22-9 |