Part Details for 97-3108B20-15PZ-621 by Amphenol Corporation
Overview of 97-3108B20-15PZ-621 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V256SA15PZG8 | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM | |
71256SA15PZG8 | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static Ram, TSOP0/Reel | |
71256SA15PZG | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static Ram, TSOP234/Tray |
Price & Stock for 97-3108B20-15PZ-621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3108B20-15PZ-621
|
PEI Genesis | AB 7C 7#12 PIN PLUG Min Qty: 1 | 20 |
|
$40.8300 / $47.1200 | Buy Now |