Part Details for 97-3108B-22(621)(0850) by Amphenol Industrial Operations
Overview of 97-3108B-22(621)(0850) by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-501MED | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 97-3108B-22(621)(0850)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H9231
|
Newark | Circular Shell, Plug, Size 22, Al Alloy, Product Range:97 Series, Shell Type:Split Shell Right Angle Plug, For Use With:Size 22 Inserts, Connector Body Material:Aluminum Alloy Body, Connector Shell Size:22, Gender:Plug Rohs Compliant: Yes |Amphenol Industrial 97-3108B-22(621)(0850) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7900 / $26.2500 | Buy Now |
DISTI #
965-97-3108B-22(621)(0850)-ND
|
DigiKey | MIL-5015 97 THREADED SHELL Min Qty: 1 Lead time: 12 Weeks Container: Bag |
159 In Stock |
|
$19.6405 / $31.9200 | Buy Now |
DISTI #
70141251
|
RS | Shell, Right Angle Plug Metal w/Split Back Sz 22, Black, MIL-5015 Type 97 Series | Amphenol Industrial 97-3108B-22(621)(0850) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 154 |
|
$24.5300 / $31.8600 | Buy Now |
DISTI #
AMM97-3108B-22(621)(0850)
|
Heilind Electronics | SHELL | Americas - 0 in Stock25 On Order |
|
$33.0200 | Buy Now |
DISTI #
AMM97-3108B-22(621)(0850)
|
Interstate Connecting Components | SHELL | 175 On Order |
|
$33.0200 | Buy Now |