Part Details for 97-3108B-22(0850) by Amphenol Industrial Operations
Overview of 97-3108B-22(0850) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3108B-22(0850)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1925
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector 90° Angle Plug Split Backshell Only Olive Drab Cadmium Finish |Amphenol Industrial 97-3108B-22(0850) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 359 |
|
$62.3900 | Buy Now |
DISTI #
965-97-3108B-22(0850)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bag |
41 In Stock |
|
$17.0749 / $27.7900 | Buy Now |
DISTI #
70141336
|
RS | Plug Connector Angle Split Back 22 -55C, MIL-5015 Type, 97 Series | Amphenol Industrial 97-3108B-22(0850) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 90 |
|
$37.7800 / $49.0600 | Buy Now |
DISTI #
AMM97-3108B-22(0850)
|
Heilind Electronics | AI-97-RIGHT ANGLE PLUG SPLIT SZ 22 OD | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMM97-3108B-22(0850)
|
Interstate Connecting Components | AI-97-RIGHT ANGLE PLUG SPLIT SZ 22 OD | 0 |
|
Buy Now | |
DISTI #
97-3108B-22(0850)
|
ECCO | 409 |
|
$38.6000 | Buy Now |