Part Details for 97-3108B-20-4S(946) by Amphenol Corporation
Overview of 97-3108B-20-4S(946) by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3108B-20-4S(946)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3108B-20-4S(946
|
Avnet Americas | Connector Cylindrical Socket 4 Position Plug Solder Right Angle Cable Mount 4 Terminal 1 Port - Bulk (Alt: 97-3108B-20-4S(946) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$33.8209 | Buy Now |
DISTI #
654-973108B204S946
|
Mouser Electronics | Circular MIL Spec Connector 4P Size 20 Solder R/A Sckt Plug Blk Zn RoHS: Compliant | 0 |
|
$32.5900 | Order Now |
DISTI #
C1S116744462610
|
Chip1Stop | Connector Circular | 45 |
|
$43.4000 / $50.3000 | Buy Now |
Part Details for 97-3108B-20-4S(946)
97-3108B-20-4S(946) CAD Models
97-3108B-20-4S(946) Part Data Attributes
|
97-3108B-20-4S(946)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3108B-20-4S(946)
Amphenol Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SPLIT | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 4 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | ANGLE PLUG | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ZINC ALLOY | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 20-4 |