97-3108B-18-1P(946)
Description: MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, ROHS COMPLIANT

Overview of 97-3108B-18-1P(946) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 97-3108B-18-1P(946) by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 97-3108B-18-1P(946
Avnet Americas Connector Cylindrical Pin 10 Position Plug Solder Right Angle Cable Mount 10 Terminal 1 Port - Bulk (Alt: 97-3108B-18-1P(946) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $33.7531
$33.7531 Buy Now
DISTI # 654-973108B181P946
Mouser Electronics Circular MIL Spec Connector 10P Size 18 Solder R/A Pin Plug Blk Zn RoHS: Compliant 0
  • 1 $55.4900
  • 10 $38.6900
$38.6900 / $55.4900 Order Now
DISTI # C1S116736632320
Chip1Stop Connector Circular 50
  • 2 $48.1000
  • 9 $45.9000
  • 36 $41.5000
$41.5000 / $48.1000 Buy Now

CAD Models for 97-3108B-18-1P(946) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 97-3108B-18-1P(946) by Amphenol Corporation

97-3108B-18-1P(946)
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-5015
Backshell Type
SPLIT
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Quantities
10
Contact Sizes
16
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
Other Description
ANGLE PLUG
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
DIALLYL PHTHALATE
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
BLACK ZINC ALLOY
Shell Material
ALUMINUM ALLOY
Shell Size
18
Termination Type
SOLDER
Total Number of Contacts
10
Unique Insert Number
18-1
Want to compare parts?
  1. 97-3108B-18-1P(946)
    Amphenol Corporation
    MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 97-3108B-18-1P(946) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 97-3108B-18-1P(946) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 97-3108B-18-1P(946) would you like to use for your alert(s)?
  • Please alert me when 97-3108B-18-1P(946) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 97-3108B-18-1P(946) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 97-3108B-18-1P(946) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 97-3108B-18-1P(946) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 97-3108B-18-1P(946).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 97-3108B-18-1P(946) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: