Part Details for 97-3108B-18-12P by Amphenol Industrial Operations
Overview of 97-3108B-18-12P by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3108B-18-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-97-3108B-18-12P-ND
|
DigiKey | CONN PLUG MALE 6P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
73 In Stock |
|
$24.2961 / $31.0000 | Buy Now |
DISTI #
70109772
|
RS | Right Angle Plug, Metal, sz 18,6 #16 Solder, Olive Drab, MIL-5015,97 Series | Amphenol Industrial 97-3108B-18-12P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6400 / $25.4600 | RFQ |
DISTI #
AMM97-3108B-18-12P
|
Heilind Electronics | PLUG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMI97-3108B-18-12P
|
Heilind Electronics | Americas - 0 in Stock |
|
$21.3142 / $27.0149 | Buy Now | |
DISTI #
AMM97-3108B-18-12P
|
Interstate Connecting Components | PLUG | 0 |
|
Buy Now | |
DISTI #
AMI97-3108B-18-12P
|
Interstate Connecting Components | 0 |
|
$21.2809 / $27.1922 | Buy Now |