Part Details for 97-3108B-18-10S by Amphenol Industrial Operations
Results Overview of 97-3108B-18-10S by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
97-3108B-18-10S Information
97-3108B-18-10S by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 97-3108B-18-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F5631
|
Newark | Circular Connector Plug, Size 18, 4 Position, Cable, Product Range:97 Series, Equivalent Military ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$32.3900 / $39.3700 | Buy Now |
DISTI #
97-3108B-18-10S-ND
|
DigiKey | CONN PLUG FMALE 4P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
84 In Stock |
|
$21.9509 / $32.4100 | Buy Now |
DISTI #
70109767
|
RS | MIL-5015 Right Angle Plug, Metal, sz 18, 4 #12, Olive Drab, 97 Series | Amphenol Industrial 97-3108B... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.0200 / $30.6100 | RFQ |
DISTI #
AMI97-3108B-18-10S
|
Heilind Electronics | Solder Angle Plug, OD | Americas - 2 in Stock |
|
$21.0421 / $26.6533 | Buy Now |
DISTI #
AMM97-3108B-18-10S
|
Heilind Electronics | SOLDER ANGLE PLUG , OD | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMI97-3108B-18-10S
|
Interstate Connecting Components | Solder Angle Plug, OD | 8 |
|
$21.0421 / $26.6533 | Buy Now |
DISTI #
AMM97-3108B-18-10S
|
Interstate Connecting Components | SOLDER ANGLE PLUG , OD | 0 |
|
Buy Now | |
DISTI #
97-3108B-18-10S
|
Maritex | Connector 97-3108B-18-10S Min Qty: 1 Package Multiple: 1 | 3 |
|
$19.4460 / $20.2240 | Buy Now |