Part Details for 97-3108B-18(0850) by Amphenol Corporation
Overview of 97-3108B-18(0850) by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-501MED | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 97-3108B-18(0850)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
097 97-3108B-18(08
|
Avnet Americas | Connector Accessories Angle Plug Split Backshell Size 18 Cadmium Finish Olive Drab - Bulk (Alt: 097 97-3108B-18(08) Min Qty: 1 Package Multiple: 1 Container: Bulk | 173 Factory Stock |
|
$18.6524 | Buy Now |
DISTI #
64559587
|
Verical | Split Strain Relief Backshell 90° 18 Shell Size Cadmium Aluminum Alloy Medical Min Qty: 50 Package Multiple: 50 Date Code: 2227 | Americas - 500 |
|
$12.1600 | Buy Now |
DISTI #
82778501
|
Verical | Split Strain Relief Backshell 90° 18 Shell Size Cadmium Aluminum Alloy Medical Min Qty: 5 Package Multiple: 5 Date Code: 2214 | Americas - 85 |
|
$19.5780 / $25.7790 | Buy Now |
DISTI #
97-3108B-18(0850)
|
Avnet Abacus | Connector Accessories Angle Plug Split Backshell Size 18 Cadmium Finish Olive Drab (Alt: 97-3108B-18(0850)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116704220568
|
Chip1Stop | Connector Accessories Angle Plug Split Shell Size 18 RoHS: Not Compliant | 520 |
|
$12.1600 | Buy Now |