97-3108B-14S-6P
Description: MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Overview of 97-3108B-14S-6P by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 97-3108B-14S-6P by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 39738377
Verical Conn Circular PIN 6 POS Solder Cup RA Cable Mount 6 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Americas - 109
  • 1 $21.6710
  • 10 $21.0043
  • 25 $19.7863
  • 50 $18.7015
$18.7015 / $21.6710 Buy Now
DISTI # 68488067
Verical Conn Circular PIN 6 POS Solder Cup RA Cable Mount 6 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 4 Package Multiple: 2 Date Code: 2322 Americas - 74
  • 4 $23.8680
  • 10 $20.9040
  • 26 $20.6050
  • 50 $20.3970
  • 100 $20.2020
$20.2020 / $23.8680 Buy Now

CAD Models for 97-3108B-14S-6P by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 97-3108B-14S-6P by Amphenol Corporation

97-3108B-14S-6P
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-5015
Backshell Type
SPLIT
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
14S
Termination Type
SOLDER
Total Number of Contacts
6
Want to compare parts?
  1. 97-3108B-14S-6P
    Amphenol Corporation
    MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
    VS

Related Parts for 97-3108B-14S-6P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 97-3108B-14S-6P by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 97-3108B-14S-6P by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 97-3108B-14S-6P would you like to use for your alert(s)?
  • Please alert me when 97-3108B-14S-6P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 97-3108B-14S-6P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 97-3108B-14S-6P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 97-3108B-14S-6P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 97-3108B-14S-6P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 97-3108B-14S-6P by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: