Part Details for 97-3108B-10SL-4S by Amphenol Industrial Operations
Results Overview of 97-3108B-10SL-4S by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
97-3108B-10SL-4S Information
97-3108B-10SL-4S by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 3030 | |
164-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, | |
89361-110SLF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. |
Price & Stock for 97-3108B-10SL-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F3099
|
Newark | Circular Connector Plug Size 10Sl, 2 Position Cable, Product Range:97 Series, Equivalent Military ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$23.8300 / $29.5600 | Buy Now |
DISTI #
70143562
|
RS | Plug Connector Angle Split Back 10SL 10SL-4, MIL-5015 Type, 97 Series | Amphenol Industrial 97-3108B... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 100 |
|
$26.0300 / $33.8000 | Buy Now |
DISTI #
AMM97-3108B-10SL-4S
|
Heilind Electronics | ANGLE PLUG QT#96058581 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.4400 / $21.5900 | Buy Now |
DISTI #
AMM97-3108B-10SL-4S
|
Interstate Connecting Components | ANGLE PLUG QT#96058581 | 0 |
|
Buy Now |