There are no models available for this part yet.
Overview of 97-3108A-20-33P by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3108-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet |
Price & Stock for 97-3108A-20-33P by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25H1396
|
Newark | Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Plug, 11, Pin Rohs Compliant: No |Amphenol Industrial 97-3108A-20-33P RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
3937-97-3108A-20-33P-ND
|
DigiKey | MIL-DTL-5015 GENERAL DUTY STYLE Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$79.8000 / $125.6700 | Buy Now | |
DISTI #
70109442
|
RS | Right Angle Plug, Metal, sz 20,11 #16 Solder, Olive Drab, MIL-5015,97 Series | Amphenol Industrial 97-3108A-20-33P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.2700 / $63.8500 | RFQ | |
DISTI #
AMM97-3108A-20-33P
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
AMM97-3108A-20-33P
|
Interstate Connecting Components | 0 |
|
Buy Now |