Part Details for 97-3108A-16(0850) by Amphenol Industrial Operations
Overview of 97-3108A-16(0850) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-501MED | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 97-3108A-16(0850)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ5745
|
Newark | Connector |Amphenol Industrial 97-3108A-16(0850) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8000 / $36.2700 | Buy Now |
DISTI #
70141323
|
RS | Plug Connector Angle Solid Backshell 16 -55C, MIL-5015 Type, 97 Series | Amphenol Industrial 97-3108A-16(0850) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$41.2100 / $49.3500 | Buy Now |
DISTI #
AMM97-3108A-16(0850)
|
Heilind Electronics | SHELL U10-821749-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
39 Partner Stock |
|
$39.3400 / $42.0600 | Buy Now |
DISTI #
AMM97-3108A-16(0850)
|
Interstate Connecting Components | SHELL U10-821749-000 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
39 Partner Stock |
|
$39.3400 / $42.0600 | Buy Now |