Part Details for 97-3108A-12SL-844(621) by Amphenol Corporation
Overview of 97-3108A-12SL-844(621) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-02J12SL | Coilcraft Inc | Variable Inductor, 0.07uH Min, 0.078uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-04J12SL | Coilcraft Inc | Variable Inductor, 0.111uH Min, 0.133uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-09J12SL | Coilcraft Inc | Variable Inductor, 0.239uH Min, 0.274uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Price & Stock for 97-3108A-12SL-844(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3108A-12SL-844(621)
|
Avnet Americas | Connector Standard Cylindrical Circular PL 12SL-844 RA Cable Mount - Bulk (Alt: 97-3108A-12SL-844(621)) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$42.5204 | Buy Now |
DISTI #
654-3108A12SL844621
|
Mouser Electronics | Circular MIL Spec Connector PLUG | 0 |
|
$63.2500 / $69.2500 | Order Now |