Part Details for 97-3108A-10SL-4S by Amphenol Corporation
Overview of 97-3108A-10SL-4S by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 3030 | |
164-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, | |
2SK3108-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet |
Price & Stock for 97-3108A-10SL-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F3097
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder RA Cable Mount 2 Terminal 1 Port - Bulk (Alt: 39F3097) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 1 Partner Stock |
|
$57.2800 / $59.1900 | Buy Now |
DISTI #
97-3108A-10SL-4S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder RA Cable Mount 2 Terminal 1 Port - Bulk (Alt: 97-3108A-10SL-4S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$45.7465 | Buy Now |
DISTI #
68407152
|
Verical | Conn Circular SKT 2 POS Solder Cup RA Cable Mount 2 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$56.2800 / $57.3400 | Buy Now |
DISTI #
51846255
|
Verical | Conn Circular SKT 2 POS Solder Cup RA Cable Mount 2 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1404 | Americas - 8 |
|
$44.7330 / $120.9650 | Buy Now |
DISTI #
97-3108A-10SL-4S
|
TTI | Circular MIL Spec Connector 2P Size 10SL Solder R/A Socket Plug Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
973108A10SL4S-0
|
TME | 97-3108A-10SL-4S | 10 |
|
Buy Now |
Part Details for 97-3108A-10SL-4S
97-3108A-10SL-4S CAD Models
97-3108A-10SL-4S Part Data Attributes
|
97-3108A-10SL-4S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3108A-10SL-4S
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |