There are no models available for this part yet.
Overview of 97-3108B-16S-8P(946) by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for 97-3108B-16S-8P(946) by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97-3108B-16S-8P(94
|
Avnet Americas | Connector Cylindrical Pin 5 Position Plug Solder Right Angle Cable Mount 5 Terminal 1 Port - Bulk (Alt: 97-3108B-16S-8P(94) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.5829 | Buy Now | |
DISTI #
654-973108B16S8P946
|
Mouser Electronics | Circular MIL Spec Connector 5P Size 16S Solder R/A Pin Plug Blk Zn RoHS: Compliant | 24 |
|
$19.6700 / $33.2500 | Buy Now | |
DISTI #
97-3108B-16S-8P(946)
|
IBS Electronics | Connector Cylindrical Pin 5 Position Plug Solder Right Angle Cable Mount 5 Terminal 1 Port Min Qty: 38 Package Multiple: 1 | 50 |
|
$23.2440 | Buy Now | |
DISTI #
C1S116736632311
|
Chip1Stop | Connector Other | 50 |
|
$25.6000 / $26.8000 | Buy Now |
CAD Models for 97-3108B-16S-8P(946) by Amphenol Corporation
Part Data Attributes for 97-3108B-16S-8P(946) by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-5015
|
Backshell Type
|
SPLIT
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Quantities
|
5
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Other Description
|
ANGLE PLUG
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
BLACK ZINC ALLOY
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
16S
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
Unique Insert Number
|
16S-8
|
Alternate Parts for 97-3108B-16S-8P(946)
This table gives cross-reference parts and alternative options found for 97-3108B-16S-8P(946). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 97-3108B-16S-8P(946), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
97-3108B-16S-8P(958) | MIL Series Connector, | Amphenol Corporation | 97-3108B-16S-8P(946) vs 97-3108B-16S-8P(958) |