Part Details for 97-3107A18-420S by Amphenol Corporation
Overview of 97-3107A18-420S by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71420S12J8 | Renesas Electronics Corporation | 32K X 18 CACHE RAM | |
71420S12J | Renesas Electronics Corporation | 32K X 18 CACHE RAM | |
MDT420STD001 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector,Standoff 4.2H |
Price & Stock for 97-3107A18-420S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3107A18-420S
|
PEI Genesis | AB 1C 1#12HV SKT PLUG Min Qty: 1 | 2 |
|
$127.4000 | Buy Now |
Part Details for 97-3107A18-420S
97-3107A18-420S CAD Models
97-3107A18-420S Part Data Attributes
|
97-3107A18-420S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3107A18-420S
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 1 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | FRICTION FIT STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Unique Insert Number | 18-420 |