Part Details for 97-3107A-14S-2S by Amphenol Industrial Operations
Overview of 97-3107A-14S-2S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703107AGJ-XXX-UEN | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD703107AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703107AF1-XXX-EN4 | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / |
Price & Stock for 97-3107A-14S-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24H9056
|
Newark | Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Plug, 4 Rohs Compliant: No |Amphenol Industrial 97-3107A-14S-2S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1600 / $31.3000 | Buy Now |
DISTI #
339-97-3107A-14S-2S-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.8092 | Buy Now |
DISTI #
70108749
|
RS | Straight Plug, Metal, qd, sz 14s,4 #16,Olive Drab, MIL-5015,97 Series | Amphenol Industrial 97-3107A-14S-2S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4900 / $24.1000 | RFQ |
DISTI #
AMI97-3107A-14S-2S
|
Heilind Electronics | Americas - 0 in Stock |
|
$21.6272 / $24.8713 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.7200 / $34.6400 | Buy Now |
DISTI #
AMI97-3107A-14S-2S
|
Interstate Connecting Components | 0 |
|
$21.6272 / $24.8713 | Buy Now |