There are no models available for this part yet.
Overview of 97-3107-20-29S(517) by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO3310-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPO3310-701MXC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for 97-3107-20-29S(517) by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97-3107-20-29S(517
|
Avnet Americas | Connector Standard Cylindrical Circular PL 20-29 ST Quick Disconnect - Bulk (Alt: 97-3107-20-29S(517) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$51.4171 | Buy Now | |
DISTI #
654-9731072029S517
|
Mouser Electronics | Circular MIL Spec Connector PLUG | 0 |
|
$60.5700 / $66.3200 | Order Now |