Part Details for 97-3107-14S-1S(517) by Amphenol Corporation
Overview of 97-3107-14S-1S(517) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO3310-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPO3310-701MXC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for 97-3107-14S-1S(517)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3107-14S-1S(517
|
Avnet Americas | Connector Standard Cylindrical Circular PL 14S-1 ST Quick Disconnect - Bulk (Alt: 97-3107-14S-1S(517) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$30.9522 | Buy Now |
DISTI #
654-97310714S1S517
|
Mouser Electronics | Circular MIL Spec Connector PLUG | 0 |
|
$36.9500 / $39.5000 | Order Now |