Part Details for 97-3106B-20(0850) by Amphenol Industrial Operations
Overview of 97-3106B-20(0850) by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-501MED | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 97-3106B-20(0850)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMM97-3106B-20(0850)
|
Heilind Electronics | AB 3106B PLUG KIT 20 CAD OD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
81 Partner Stock |
|
$27.9600 / $90.2300 | Buy Now |
DISTI #
AMM97-3106B-20(0850)
|
Interstate Connecting Components | AB 3106B PLUG KIT 20 CAD OD | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
81 Partner Stock |
|
$27.9600 / $90.2300 | Buy Now |